WAB400M12BM3 | ||
---|---|---|
DigiKey Part Number | 1697-WAB400M12BM3-ND | |
Manufacturer | ||
Manufacturer Product Number | WAB400M12BM3 | |
Description | SIC 2N-CH 1200V 468A MODULE | |
Customer Reference | ||
Detailed Description | Mosfet Array 1200V (1.2kV) 468A (Tc) Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 468A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.25mOhm @ 400A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 106mA | |
Gate Charge (Qg) (Max) @ Vgs | 1040nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 29700pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,808.30000 | ¥8,808.30 |