MOD-PWR-MM-C3M0075120J | |
---|---|
DigiKey Part Number | 1697-MOD-PWR-MM-C3M0075120J-ND |
Manufacturer | |
Manufacturer Product Number | MOD-PWR-MM-C3M0075120J |
Description | SPEEDVAL KIT HALF-BRIDGE POWER D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | C3M0075120J MOSFET Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | MOSFET | |
Utilized IC / Part | C3M0075120J | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥981.74000 | ¥981.74 |
10 | ¥935.33500 | ¥9,353.35 |
25 | ¥915.43400 | ¥22,885.85 |