KIT-CRD-CIL12N-GMA | |
---|---|
DigiKey Part Number | 1697-KIT-CRD-CIL12N-GMA-ND |
Manufacturer | |
Manufacturer Product Number | KIT-CRD-CIL12N-GMA |
Description | CAB GM3 DOUBLE PULSE DYNAMIC EVA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | GM3 Half H-Bridge Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (Internal FET) | |
Embedded | - | |
Utilized IC / Part | GM3 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,985.67000 | ¥10,985.67 |