Direct
Similar
Similar

C4D40120D | |
|---|---|
DigiKey Part Number | C4D40120D-ND |
Manufacturer | |
Manufacturer Product Number | C4D40120D |
Description | DIODE ARR SIC 1200V TO247-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 56.5A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C4D40120D Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.8 V @ 20 A |
Manufacturer Wolfspeed, Inc. | Speed No Recovery Time > 500mA (Io) |
Series | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 56.5A (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDSH40120CDN | onsemi | 248 | 5556-NDSH40120CDN-ND | ¥148.12000 | Direct |
| IDW40G120C5BFKSA1 | Infineon Technologies | 0 | 448-IDW40G120C5BFKSA1-ND | ¥120.00000 | Similar |
| MSC030SDA120BCT | Microchip Technology | 24 | 150-MSC030SDA120BCT-ND | ¥168.21000 | Similar |
| S4D40120D | SMC Diode Solutions | 0 | 1655-S4D40120D-ND | ¥65.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥264.47000 | ¥264.47 |
| 30 | ¥170.81133 | ¥5,124.34 |
| 120 | ¥150.51975 | ¥18,062.37 |







