Diode Array 1 Pair Common Cathode 1200 V 20A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 1200 V 20A Through Hole TO-247-3
TO-247-3

NDSH40120CDN

DigiKey Part Number
5556-NDSH40120CDN-ND
Manufacturer
Manufacturer Product Number
NDSH40120CDN
Description
DIODE ARR SIC 1200V 20A TO247-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 20A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
No Recovery Time > 500mA (Io)
Manufacturer
onsemi
Reverse Recovery Time (trr)
0 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
SiC (Silicon Carbide) Schottky
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-247-3
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248
Factory Stock: 49,500
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.12000¥148.12
10¥104.93800¥1,049.38
450¥73.49344¥33,072.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.