
MSC030SDA120BCT | |
|---|---|
DigiKey Part Number | 150-MSC030SDA120BCT-ND |
Manufacturer | |
Manufacturer Product Number | MSC030SDA120BCT |
Description | DIODE SIL CARB 1200V 65A TO2473 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 65A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 141pF @ 400V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) 65A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 30 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.21000 | ¥168.21 |
| 25 | ¥155.14520 | ¥3,878.63 |
| 100 | ¥135.04990 | ¥13,504.99 |

