C3D16065D1 | |
---|---|
DigiKey Part Number | 1697-C3D16065D1-ND |
Manufacturer | |
Manufacturer Product Number | C3D16065D1 |
Description | DIODE SIL CARBIDE 650V TO247-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 43A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C3D16065D1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 43A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 16 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 95 µA @ 650 V | |
Capacitance @ Vr, F | 740pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
30 | ¥44.74367 | ¥1,342.31 |
120 | ¥40.03342 | ¥4,804.01 |
510 | ¥35.32388 | ¥18,015.18 |
1,020 | ¥31.79145 | ¥32,427.28 |
2,010 | ¥29.78976 | ¥59,877.42 |