W7CF002G1XA-H20PB-002.01 | ||
---|---|---|
DigiKey Part Number | 385-1022-ND | |
Manufacturer | ||
Manufacturer Product Number | W7CF002G1XA-H20PB-002.01 | |
Description | MEMORY CARD COMPACTFLASH 2GB SLC | |
Customer Reference | ||
Detailed Description | Memory Card CompactFlash® 2GB SLC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wintec Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |