W71NW10GE3FW | |
---|---|
DigiKey Part Number | 256-W71NW10GE3FW-ND |
Manufacturer | |
Manufacturer Product Number | W71NW10GE3FW |
Description | IC FLASH RAM 1GBIT 400MHZ |
Customer Reference | |
Detailed Description | FLASH - NAND, DRAM - LPDDR2 Memory IC 1Gbit (NAND), 512Mbit (LPDDR2) 400 MHz |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH - NAND, DRAM - LPDDR2 | |
Memory Size | ||
Memory Organization | - | |
Memory Interface | - | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |