W25Q80RVZPJQ | |
---|---|
DigiKey Part Number | 256-W25Q80RVZPJQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q80RVZPJQ |
Description | SPIFLASH, 8M-BIT, 4KB UNIFORM SE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-WSON (6x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.95000 | ¥59.50 |
25 | ¥5.58960 | ¥139.74 |
100 | ¥4.56120 | ¥456.12 |
300 | ¥4.23677 | ¥1,271.03 |
500 | ¥3.60578 | ¥1,802.89 |
1,000 | ¥2.88462 | ¥2,884.62 |
2,500 | ¥2.61418 | ¥6,535.45 |
5,000 | ¥2.43391 | ¥12,169.55 |