W25Q64JWZPIQ TR | |
---|---|
DigiKey Part Number | 256-W25Q64JWZPIQTR-ND - Tape & Reel (TR) 256-W25Q64JWZPIQTRCT-ND - Cut Tape (CT) 256-W25Q64JWZPIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q64JWZPIQ TR |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥10.05600 | ¥100.56 |
25 | ¥9.78560 | ¥244.64 |
50 | ¥9.73460 | ¥486.73 |
100 | ¥8.70190 | ¥870.19 |
250 | ¥8.67664 | ¥2,169.16 |
500 | ¥8.54560 | ¥4,272.80 |
1,000 | ¥8.18283 | ¥8,182.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.61852 | ¥38,092.60 |
10,000 | ¥7.41698 | ¥74,169.80 |