W25Q64JWSSIM TR | |
---|---|
DigiKey Part Number | 256-W25Q64JWSSIMTR-ND - Tape & Reel (TR) 256-W25Q64JWSSIMTRCT-ND - Cut Tape (CT) 256-W25Q64JWSSIMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q64JWSSIM TR |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥9.03800 | ¥90.38 |
25 | ¥8.79040 | ¥219.76 |
50 | ¥8.74460 | ¥437.23 |
100 | ¥7.81690 | ¥781.69 |
250 | ¥7.79428 | ¥1,948.57 |
500 | ¥7.67656 | ¥3,838.28 |
1,000 | ¥7.35073 | ¥7,350.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.07913 | ¥14,158.26 |
4,000 | ¥6.88902 | ¥27,556.08 |
6,000 | ¥6.84376 | ¥41,062.56 |
10,000 | ¥6.66271 | ¥66,627.10 |