W25Q64JVZEIM TR | |
---|---|
DigiKey Part Number | 256-W25Q64JVZEIMTR-ND - Tape & Reel (TR) 256-W25Q64JVZEIMTRCT-ND - Cut Tape (CT) 256-W25Q64JVZEIMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q64JVZEIM TR |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.54700 | ¥95.47 |
25 | ¥9.28640 | ¥232.16 |
50 | ¥9.24040 | ¥462.02 |
100 | ¥8.25940 | ¥825.94 |
250 | ¥8.23560 | ¥2,058.90 |
500 | ¥8.11116 | ¥4,055.58 |
1,000 | ¥7.76678 | ¥7,766.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.27896 | ¥29,115.84 |
8,000 | ¥7.23114 | ¥57,849.12 |
12,000 | ¥6.61899 | ¥79,427.88 |