W25M512JVEIQ | |
---|---|
DigiKey Part Number | W25M512JVEIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25M512JVEIQ |
Description | IC FLASH 512MBIT SPI 8WSON |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI 104 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.06000 | ¥57.06 |
10 | ¥52.04200 | ¥520.42 |
25 | ¥51.05240 | ¥1,276.31 |
63 | ¥50.68095 | ¥3,192.90 |
126 | ¥45.47683 | ¥5,730.08 |
252 | ¥45.30579 | ¥11,417.06 |
504 | ¥42.46183 | ¥21,400.76 |
1,008 | ¥40.67016 | ¥40,995.52 |