Direct

W25Q512JVFIM | |
|---|---|
DigiKey Part Number | W25Q512JVFIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q512JVFIM |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L51245GMI-08G | Macronix | 0 | 1092-1245-ND | ¥123.55000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.79000 | ¥101.79 |
| 10 | ¥94.49700 | ¥944.97 |
| 25 | ¥91.56600 | ¥2,289.15 |
| 50 | ¥89.35840 | ¥4,467.92 |
| 176 | ¥85.61972 | ¥15,069.07 |






