FKP2C016801D00JSSD | ||
---|---|---|
DigiKey Part Number | 1928-1223-ND | |
Manufacturer | ||
Manufacturer Product Number | FKP2C016801D00JSSD | |
Description | CAP FILM 6800PF 5% 63VDC RAD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6800 pF Film Capacitor 40V 63V Polypropylene (PP) Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | FKP2C016801D00JSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.22500 | ¥22.25 |
50 | ¥1.77160 | ¥88.58 |
100 | ¥1.46290 | ¥146.29 |
500 | ¥1.14290 | ¥571.45 |
1,000 | ¥1.00606 | ¥1,006.06 |