Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | 5mm | |
Drive Size | 1/4" | |
Length - Overall | 1.93" (49.0mm) | |
Features | Impact Resistant | |
Quantity | 10 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.29000 | ¥183.29 |