76198 | ||
---|---|---|
DigiKey Part Number | 431-76198-ND | |
Manufacturer | ||
Manufacturer Product Number | 76198 | |
Description | TORX 1/4" & 3/8" DRIVE SOCKET SE | |
Customer Reference | ||
Detailed Description | Socket Set T10 ~ T50 Torx® 1/4", 3/8" Drive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Socket Set | |
Tip Type | Torx® | |
Range of Values | T10 ~ T50 | |
Drive Size | 1/4", 3/8" | |
Includes | Storage Rail | |
Features | Replaceable Bits | |
Quantity | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.84000 | ¥450.84 |