75395 | ||
---|---|---|
DigiKey Part Number | 75395-ND | |
Manufacturer | ||
Manufacturer Product Number | 75395 | |
Description | BIT SET HEX W/CASE 18PC | |
Customer Reference | ||
Detailed Description | Hex Bit Set 18 Pieces |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bit Set | |
Tip Type | Hex | |
Includes | Extension Blade, Handle, Metal Case | |
Features | ESD Safe | |
Weight | - |