73938 | ||
---|---|---|
DigiKey Part Number | 73938-ND | |
Manufacturer | ||
Manufacturer Product Number | 73938 | |
Description | BIT TORX T8 2.76" 2PK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | T8 Torx® Bit, Power 1/4" Drive 2.76" (70.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Torx® | |
Tip Size | T8 | |
Drive Size | 1/4" | |
Length - Overall | 2.76" (70.0mm) | |
Features | - | |
Quantity | 2 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥84.74667 | ¥254.24 |