Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | 1/8" ~ 3/8" | |
Drive Size | 3/8" | |
Includes | Storage Rail | |
Features | Replaceable Bits | |
Quantity | 5 Pieces | |
Weight | 0.54 lb (244.94 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.13000 | ¥236.13 |