Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 6mm | |
Length - Overall | 7.17" (182.0mm) | |
Features | Ball End, Chrome Finish, Ergonomic, Impact Resistant, Screw Holding, Soft Grip | |
Weight | 0.17 lb (77.11 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.39000 | ¥52.39 |