48114 | ||
---|---|---|
DigiKey Part Number | 431-2444-ND | |
Manufacturer | ||
Manufacturer Product Number | 48114 | |
Description | HANDLE BIT HOLDING 1/4" | |
Customer Reference | ||
Detailed Description | Handle, Bit Holding 1/4" Drive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Handle, Bit Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | Ergonomic, Magnetic, Soft Grip | |
Quantity | 1 | |
Weight | 0.25 lb (113.4 g) |