Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Torx® | |
Size | T15 | |
Length - Overall | 3.66" (93.0mm) | |
Features | Black Finish, Screw Holding | |
Weight | 0.009 lb (4.08 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.08000 | ¥35.08 |
10 | ¥34.50300 | ¥345.03 |
25 | ¥32.54280 | ¥813.57 |