37069 | ||
---|---|---|
DigiKey Part Number | 37069W-ND | |
Manufacturer | ||
Manufacturer Product Number | 37069 | |
Description | TORX KEY SET TORXPLUS 10PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | TorxPlus® Torx® Key Set 10 Pieces |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Torx® Key Set | |
Tip Type | TorxPlus® | |
Includes | - | |
Features | Anti Cam Out, Black Finish, Flag Handle | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥209.39333 | ¥628.18 |