Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 1/8" | |
Length - Overall | 4.61" (117.0mm) | |
Features | Ball End, Chrome Finish | |
Weight | 0.021 lb (9.53 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.16000 | ¥19.16 |