Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 3/8" | |
Length - Blade | 7.87" (200.0mm) | |
Length - Overall | 10.70" (271.0mm) | |
Features | Ball End, Chrome Finish, Screw Holding, Soft Grip |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥92.65700 | ¥926.57 |