1/16" Hex Screwdriver 8.03" (204.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/16" Hex Screwdriver 8.03" (204.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36713

DigiKey Part Number
36713-ND
Manufacturer
Manufacturer Product Number
36713
Description
SCREWDRIVER HEX 1/16" 8.03"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/16" Hex Screwdriver 8.03" (204.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Wiha
Size
1/16"
Series
Length - Blade
3.15" (80.0mm)
Packaging
Bulk
Length - Overall
8.03" (204.0mm)
Part Status
Active
Features
Ball End, Chrome Finish, Screw Holding, Soft Grip
Tool Type
Screwdriver
Weight
0.06 lb (27.22 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.82000¥37.82