9/64" Hex Screwdriver 9.57" (243.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9/64" Hex Screwdriver 9.57" (243.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36728

DigiKey Part Number
431-1156-ND
Manufacturer
Manufacturer Product Number
36728
Description
SCREWDRIVER HEX 9/64" 9.57"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
9/64" Hex Screwdriver 9.57" (243.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Hex
Manufacturer
Wiha
Size
9/64"
Series
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
9.57" (243.0mm)
Part Status
Active
Features
Ball End, Chrome Finish, Screw Holding, Soft Grip
Tool Type
Screwdriver
Weight
0.12 lb (54.43 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 291
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.11000¥49.11