Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Torx® | |
Size | T25 | |
Length - Overall | 2.48" (63.0mm) | |
Features | Black Finish | |
Weight | 0.02 lb (9.07 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥18.10100 | ¥181.01 |
25 | ¥17.07560 | ¥426.89 |