Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Nut Driver Set | |
Tip Type | Hex Socket | |
Includes | - | |
Features | Deep Socket, Ergonomic, Soft Grip | |
Weight | 1.9 lbs (861.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥462.41000 | ¥462.41 |
10 | ¥456.12100 | ¥4,561.21 |
25 | ¥430.20360 | ¥10,755.09 |