33875 | ||
---|---|---|
DigiKey Part Number | 431-33875-ND | |
Manufacturer | ||
Manufacturer Product Number | 33875 | |
Description | SOCKET 12 POINT DEEP SOCKET 19MM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Socket 12 Point Socket Deep Socket 19mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 19mm | |
Drive Size | 1/2" | |
Length | - | |
Features | Deep Socket | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.07000 | ¥92.07 |