Electronics Pliers Round Nose Smooth 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronics Pliers Round Nose Smooth 4.75" (120.7mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32750

DigiKey Part Number
431-1033-ND
Manufacturer
Manufacturer Product Number
32750
Description
PLIERS ELEC ROUND NOSE 4.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Pliers Round Nose Smooth 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Wiha
Jaw Type
Smooth
Packaging
Bulk
Features
ESD Safe, Non-Slip, Soft Grips
Part Status
Active
Length
4.75" (120.7mm)
Tool Type
Electronics
Weight
0.17 lb (77.11 g)
Tip Type
Round Nose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥413.57000¥413.57
Manufacturers Standard Package