Electronics Pliers Long Nose Serrated 5.75" (146.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronics Pliers Long Nose Serrated 5.75" (146.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

32746

DigiKey Part Number
431-1042-ND
Manufacturer
Manufacturer Product Number
32746
Description
PLIERS ELEC LONG NOSE 5.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Pliers Long Nose Serrated 5.75" (146.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Wiha
Jaw Type
Serrated
Packaging
Bulk
Features
ESD Safe, Non-Slip, Soft Grips
Part Status
Active
Length
5.75" (146.0mm)
Tool Type
Electronics
Weight
0.21 lb (95.25 g)
Tip Type
Long Nose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥467.09000¥467.09
Manufacturers Standard Package