Side (Diagonal) Cutter Tapered Full Flush 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Tapered Full Flush 4.53" (115.0mm)
32710
32710
Wiha Tools USA

32710

DigiKey Part Number
431-1058-ND
Manufacturer
Manufacturer Product Number
32710
Description
CUTTER SIDE TPRD FULLFLUSH 4.53"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Full Flush 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cut Edge
Full Flush
Manufacturer
Wiha
Length - Overall
4.53" (115.0mm)
Packaging
Bulk
Features
ESD Safe
Part Status
Active
Capacity
1.0mm Dia Soft Wire
Type
Side (Diagonal)
Weight
0.19 lb (86.18 g)
Shape
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥502.35000¥502.35
Manufacturers Standard Package