Side (Diagonal) Cutter Tapered, Relieved Flush 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Tapered, Relieved Flush 4.53" (115.0mm)
32704
32704
Wiha Tools USA

32704

DigiKey Part Number
431-1041-ND
Manufacturer
Manufacturer Product Number
32704
Description
CUTTER SIDE TAPERED FLUSH 4.53"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Flush 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cut Edge
Flush
Manufacturer
Wiha
Length - Overall
4.53" (115.0mm)
Packaging
Bulk
Features
ESD Safe
Part Status
Active
Capacity
1.0mm Dia Soft Wire
Type
Side (Diagonal)
Weight
0.19 lb (86.18 g)
Shape
Tapered, Relieved
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥501.29000¥501.29
Manufacturers Standard Package