Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Torx® | |
Includes | - | |
Features | Black Tip, Ergonomic, Insulated to 1000V, Soft Grip | |
Weight | 1.2 lbs (544.3 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥613.64000 | ¥613.64 |
10 | ¥605.23100 | ¥6,052.31 |
25 | ¥570.84440 | ¥14,271.11 |