Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Nut Driver Set | |
Tip Type | Hex Socket | |
Includes | - | |
Features | Ergonomic, Insulated to 1000V, Soft Grip | |
Weight | 3 lbs (1.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,215.37000 | ¥1,215.37 |
10 | ¥1,198.88300 | ¥11,988.83 |
25 | ¥1,130.77040 | ¥28,269.26 |