Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Black Tip, Ergonomic, Insulated to 1000V, Soft Grip | |
Weight | 2.3 lbs (1 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥932.90000 | ¥932.90 |