30390

DigiKey Part Number
431-30390-ND
Manufacturer
Manufacturer Product Number
30390
Description
WRENCH SET ASSORTED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Wrench Set
Measurement Type
-
Length
Assorted
Finish
-
End Detail
-
Torque
-
Features
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥716.03000¥716.03