30114 | ||
---|---|---|
DigiKey Part Number | 431-1670-ND | |
Manufacturer | ||
Manufacturer Product Number | 30114 | |
Description | HAND TORQ 44.3-221.3 IN-LB 8.27" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Handle, Torque 44.3 ~ 221.3 in-lbs (5 ~ 25Nm), Insulated to 1000V 8.27" (210.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Size | - | |
Drive Size | 1/4" | |
Length | 8.27" (210.0mm) | |
Features | 44.3 ~ 221.3 in-lbs (5 ~ 25Nm), Insulated to 1000V | |
Weight | 1 lb (453.59 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,724.47000 | ¥4,724.47 |
10 | ¥4,590.82500 | ¥45,908.25 |