Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Handle, Blade Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 6mm | |
Length - Overall | 4.53" (115.0mm) | |
Features | Adjustable Length, ESD Safe, Ergonomic, Impact Resistant, Non-Slip, Soft Grip | |
Quantity | 1 | |
Weight | 0.2 lb (90.72 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.83000 | ¥242.83 |