Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Blade Set | |
Tip Type | Hex Socket | |
Includes | Canvas Pouch, Handle | |
Features | Soft Grip | |
Weight | 1 lb (453.59 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥551.77000 | ¥551.77 |
10 | ¥544.35700 | ¥5,443.57 |
25 | ¥513.42600 | ¥12,835.65 |