Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Blade, Double Ended | |
Tip Type | Hex | |
Tip Size | 6mm | |
Drive Size | - | |
Length - Overall | 5.91" (150.0mm) | |
Features | Ball End, Chrome Finish | |
Quantity | 1 | |
Weight | 0.1 lb (45.36 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.13000 | ¥76.13 |
10 | ¥75.34800 | ¥753.48 |
25 | ¥71.07000 | ¥1,776.75 |