Torx® Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torx® Screwdriver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26790

DigiKey Part Number
431-1792-ND
Manufacturer
Manufacturer Product Number
26790
Description
SCREWDRIVER SET TORX 6PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torx® Screwdriver Set 6 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screwdriver Set
Manufacturer
Wiha
Tip Type
Torx®
Packaging
Bulk
Features
Chrome Finish, Ergonomic, Free Turning Cap
Part Status
Active
Weight
0.25 lb (113.4 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥299.22000¥299.22
Kit Contents
Part NumberDescriptionQuantity
26706SCREWDRIVER TORX T6 4.7"1
26710SCREWDRIVER TORX T10 5.71"1
26707SCREWDRIVER TORX T7 4.7"1
26709SCREWDRIVER TORX T9 5.71"1
26715SCREWDRIVER TORX T15 6.69"1
Show More