T9 Torx® Screwdriver 5.71" (145.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T9 Torx® Screwdriver 5.71" (145.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26709

DigiKey Part Number
26709-ND
Manufacturer
Manufacturer Product Number
26709
Description
SCREWDRIVER TORX T9 5.71"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T9 Torx® Screwdriver 5.71" (145.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
T9
Manufacturer
Wiha
Length - Blade
1.97" (50.0mm)
Packaging
Bulk
Length - Overall
5.71" (145.0mm)
Part Status
Active
Features
Chrome Finish, Ergonomic, Free Turning Cap
Tool Type
Screwdriver
Weight
0.03 lb (13.61 g)
Tip Type
Torx®
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.55000¥49.55