
26619 | |
|---|---|
DigiKey Part Number | 431-26619-ND |
Manufacturer | |
Manufacturer Product Number | 26619 |
Description | PRECISION TORX SCREWDRIVER T8 X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T8 Torx® Screwdriver 4.70" (119.4mm) |
Category | Tip Type Torx® |
Manufacturer Wiha | Size T8 |
Packaging Bag | Length - Blade 1.57" (40.0mm) |
Part Status Active | Length - Overall 4.70" (119.4mm) |
Tool Type Screwdriver | Features Chrome Finish, Free Turning Cap, Soft Grip |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.46000 | ¥49.46 |







