Hex Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Screwdriver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26491

DigiKey Part Number
431-1394-ND
Manufacturer
Manufacturer Product Number
26491
Description
SCREWDRIVER SET HEX 5PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Screwdriver Set 5 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Screwdriver Set
Manufacturer
Wiha
Tip Type
Hex
Packaging
Bulk
Features
Ball End, Chrome Finish, Ergonomic, Free Turning Cap, Oil and Chemical Resistant
Part Status
Active
Weight
0.25 lb (113.4 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥211.41000¥211.41
Kit Contents
Part NumberDescriptionQuantity
26413SCREWDRIVER HEX 1.3MM 4.7"1
26420SCREWDRIVER HEX 2MM 5.71"1
26415SCREWDRIVER HEX 1.5MM 5.71"1
26425SCREWDRIVER HEX 2.5MM 6.69"1
26430SCREWDRIVER HEX 3MM 6.69"1