Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1.5mm | |
Length - Blade | 1.57" (40.0mm) | |
Length - Overall | 5.28" (134.0mm) | |
Features | Chrome Finish, Color Coded, Ergonomic, Free Turning Cap | |
Weight | 0.03 lb (13.61 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.53000 | ¥48.53 |
25 | ¥46.26560 | ¥1,156.64 |