TP125NC | ||
---|---|---|
DigiKey Part Number | 2155-TP125NC-ND | |
Manufacturer | ||
Manufacturer Product Number | TP125NC | |
Description | TP SERIES SS TEMP PROBE 1/2NPT N | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Thermistor Temperature Sensor 10°C ~ 121.11°C Non-Grounded Exposed Lead Wires |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | 10°C ~ 121.11°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥873.48000 | ¥873.48 |